
MAX3480BCPI | |
|---|---|
DigiKey Part Number | 2156-MAX3480BCPI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3480BCPI |
Description | IC TRANSCEIVER HALF 1/1 28PDIP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3480BCPI Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Bulk | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 28-DIP (0.600", 15.24mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-PDIP |
Duplex Half |

