
MAX3453EEUD | |
|---|---|
DigiKey Part Number | 2156-MAX3453EEUD-ND |
Manufacturer | |
Manufacturer Product Number | MAX3453EEUD |
Description | IC TRANSCEIVER HALF 1/1 14TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3453EEUD Models |
Category | Receiver Hysteresis 250 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 12Mbps |
Packaging Bulk | Voltage - Supply 1.65V ~ 3.6V, 4V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol USB | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 14-TSSOP |
Duplex Half |

