
MAX3374EEBL | |
|---|---|
DigiKey Part Number | 2156-MAX3374EEBL-ND |
Manufacturer | |
Manufacturer Product Number | MAX3374EEBL |
Description | IC XLTR VL UNIDIR 8-UCSP |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 2 Channel 8Mbps 8-UCSP (1.52x1.52) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3374EEBL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.65 V ~ 5.5 V | |
Voltage - VCCB | 1.2 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 8Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, CSPBGA | |
Supplier Device Package | 8-UCSP (1.52x1.52) | |
Base Product Number |

