
MAX3272EGP | |
|---|---|
DigiKey Part Number | 2156-MAX3272EGP-ND |
Manufacturer | |
Manufacturer Product Number | MAX3272EGP |
Description | LOW-POWER LIMITING AMPLIFIER |
Customer Reference | |
Detailed Description | Limiting Amplifier IC Fiber Optics 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3272EGP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Limiting Amplifier | |
Applications | Fiber Optics | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |

