
MAX3245EETX | |
|---|---|
DigiKey Part Number | 2156-MAX3245EETX-ND |
Manufacturer | |
Manufacturer Product Number | MAX3245EETX |
Description | IC TRANSCEIVER FULL 3/5 36TQFN |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX3245EETX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-WFQFN Exposed Pad | |
Supplier Device Package | 36-TQFN (6x6) |

