
MAX3223ECDW | |
|---|---|
DigiKey Part Number | 296-33376-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3223ECDW |
Description | IC TRANSCEIVER FULL 2/2 20SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3223ECDW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 € | 2,08 € |
| 10 | 1,54800 € | 15,48 € |
| 25 | 1,41360 € | 35,34 € |
| 100 | 1,26630 € | 126,63 € |
| 250 | 1,19596 € | 298,99 € |
| Unit Price without VAT: | 2,08000 € |
|---|---|
| Unit Price with VAT: | 2,47520 € |


