2/2 Transceiver Full RS232 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3223CDW

DigiKey Part Number
MAX3223CDW-ND
Manufacturer
Manufacturer Product Number
MAX3223CDW
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX3223CDW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Texas Instruments
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
3V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
20-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 3.233 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5501,70282 €936,55 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,70282 €
Unit Price with VAT:2,02636 €

Other Suppliers on DigiKey

3.233In Stock
Ships from Rochester Electronics, LLC