
MAX3222ECDB | |
|---|---|
DigiKey Part Number | 296-33367-5-ND |
Manufacturer | |
Manufacturer Product Number | MAX3222ECDB |
Description | IC TRANSCEIVER FULL 2/2 20SSOP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3222ECDB Models |
Category | Receiver Hysteresis 300 mV |
Manufacturer Texas Instruments | Data Rate 500kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 20-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3222EIDBR | Texas Instruments | 2.004 | 296-19823-1-ND | 2,01000 € | MFR Recommended |
| ICL3222ECAZ | Renesas Electronics Corporation | 3.357 | ICL3222ECAZ-ND | 2,24000 € | Direct |
| ICL3222ECAZ-T | Renesas Electronics Corporation | 1.947 | ICL3222ECAZ-TCT-ND | 2,24000 € | Direct |
| ST3222EBPR | STMicroelectronics | 3.929 | 497-6531-1-ND | 1,84000 € | Direct |
| ICL3222EIAZ | Renesas Electronics Corporation | 2.649 | ICL3222EIAZ-ND | 2,24000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,72700 € | 17,27 € |
| 70 | 1,45286 € | 101,70 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,76080 € |

