
MAX293CSA | |
|---|---|
DigiKey Part Number | 2156-MAX293CSA-ND |
Manufacturer | |
Manufacturer Product Number | MAX293CSA |
Description | LOWPASS SWTCHED-CAPACITOR FILTER |
Customer Reference | |
Detailed Description | Filter IC Elliptic, Low Pass Switched Capacitor 8th Order 25kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX293CSA Models |
Category | Number of Filters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Filter Order 8th |
Packaging Bulk | Voltage - Supply 4.75V ~ 11V, ±2.375V ~ 5.5V |
Part Status Active | Mounting Type Surface Mount |
Filter Type Elliptic, Low Pass Switched Capacitor | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency - Cutoff or Center 25kHz | Supplier Device Package 8-SOIC |

