
MAX2607EUT | |
|---|---|
DigiKey Part Number | 2156-MAX2607EUT-ND |
Manufacturer | |
Manufacturer Product Number | MAX2607EUT |
Description | IF VCO WITH DIFFERENTIAL OUTPUT |
Customer Reference | |
Detailed Description | RF IC VCO Cellular, GPS, ISM, PCS 45MHz ~ 650MHz 2.7V ~ 5.5V Supply SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | VCO | |
Frequency | 45MHz ~ 650MHz | |
RF Type | Cellular, GPS, ISM, PCS | |
Secondary Attributes | 2.7V ~ 5.5V Supply | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 |

