
MAX232AEJE | |
|---|---|
DigiKey Part Number | 2156-MAX232AEJE-ND |
Manufacturer | |
Manufacturer Product Number | MAX232AEJE |
Description | IC TRANSCEIVER FULL 2/2 16CERDIP |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-CERDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX232AEJE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 120kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CERDIP |

