
MAX1645EEI | |
|---|---|
DigiKey Part Number | 2156-MAX1645EEI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1645EEI |
Description | IC BAT CHG MULTCHEM 1-4CL 28QSOP |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 28-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1645EEI Models |
Category | Voltage - Supply (Max) 28V |
Manufacturer Analog Devices Inc./Maxim Integrated | Interface I2C, SMBus |
Packaging Bulk | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Battery Chemistry Multi-Chemistry | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Cells 1 ~ 4 | Supplier Device Package 28-QSOP |
Charge Current - Max 3A | Base Product Number |
Battery Pack Voltage 18.4V (Max) |

