
MAX16010TAA-T | |
|---|---|
DigiKey Part Number | 2156-MAX16010TAA-T-ND |
Manufacturer | |
Manufacturer Product Number | MAX16010TAA-T |
Description | IC SUPERVISOR 2 CHANNEL 8TDFN |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 8-TDFN-EP (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16010TAA-T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Bulk | Reset Timeout <1ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Multi-Voltage Supervisor | Package / Case 8-WDFN Exposed Pad |
Number of Voltages Monitored 2 | Supplier Device Package 8-TDFN-EP (3x3) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |

