
MAX1535DETJ+ | |
|---|---|
DigiKey Part Number | 2156-MAX1535DETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1535DETJ+ |
Description | IC BATT CHG LEV 2 SMBUS |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 32-TQFN-EP (5x5) |
Datasheet | Datasheet |
Category | Battery Pack Voltage 19.2V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply (Max) 28V |
Packaging Bulk | Interface I2C, SMBus |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Multi-Chemistry | Mounting Type Surface Mount |
Number of Cells 2 ~ 4 | Package / Case 32-WFQFN Exposed Pad |
Current - Charging Constant | Supplier Device Package 32-TQFN-EP (5x5) |
Programmable Features Timer | Base Product Number |
Charge Current - Max 8.87A |

