Similar
Similar

MAX1487EESA | |
|---|---|
DigiKey Part Number | 2156-MAX1487EESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX1487EESA |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX1487EESA Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 2.5Mbps |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1487EESA+ | Analog Devices Inc./Maxim Integrated | 497 | MAX1487EESA+-ND | 7,07000 € | Similar |
| SN65HVD3082ED | Texas Instruments | 0 | 296-14640-5-ND | 0,00000 € | Similar |



