
MACH445-12YC | |
|---|---|
DigiKey Part Number | 2156-MACH445-12YC-ND |
Manufacturer | |
Manufacturer Product Number | MACH445-12YC |
Description | IC CPLD 128MC 12NS 100QFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 12 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-BQFP | |
Supplier Device Package | 100-PQFP (20x14) |
| Bulk: | 123 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,71250 € | 253,70 € |
| Unit Price without VAT: | 31,71250 € |
|---|---|
| Unit Price with VAT: | 37,73788 € |

