
MACH435Q-20JC | |
|---|---|
DigiKey Part Number | 2156-MACH435Q-20JC-ND |
Manufacturer | |
Manufacturer Product Number | MACH435Q-20JC |
Description | IC CPLD 128MC 20NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 20 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 8 | |
Number of Macrocells | 128 | |
Number of I/O | 8 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.29x29.29) |
| Bulk: | 251 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 25,79400 € | 257,94 € |
| Unit Price without VAT: | 25,79400 € |
|---|---|
| Unit Price with VAT: | 30,69486 € |

