HD64F3334YCP16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MACH231-6JC

DigiKey Part Number
2156-MACH231-6JC-ND
Manufacturer
Manufacturer Product Number
MACH231-6JC
Description
IC CPLD 128MC 6NS 84PLCC
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lattice Semiconductor Corporation
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
EE PLD
Delay Time tpd(1) Max
6 ns
Voltage Supply - Internal
4.75V ~ 5.25V
Number of Logic Elements/Blocks
8
Number of Macrocells
128
Number of I/O
64
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.464
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:1464
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
830,40500 €243,24 €
Unit Price without VAT:30,40500 €
Unit Price with VAT:36,18195 €