
MACH230-20JC | |
|---|---|
DigiKey Part Number | 2156-MACH230-20JC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | MACH230-20JC |
Description | VANTIS EE PLD 20NS 128-CELL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 20 ns | |
Number of Macrocells | 128 | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - |
| Bulk: | 10192 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,92083 € | 262,10 € |
| Unit Price without VAT: | 10,92083 € |
|---|---|
| Unit Price with VAT: | 12,99579 € |

