
MACH230-15JC | |
|---|---|
DigiKey Part Number | 2156-MACH230-15JC-ND |
Manufacturer | |
Manufacturer Product Number | MACH230-15JC |
Description | IC CPLD 128MC 15NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 8 |
Series | Number of Macrocells 128 |
Packaging Bulk | Number of I/O 64 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 84-LCC (J-Lead) |
Delay Time tpd(1) Max 15 ns | Supplier Device Package 84-PLCC (29.29x29.29) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 24,90200 € | 249,02 € |
| Unit Price without VAT: | 24,90200 € |
|---|---|
| Unit Price with VAT: | 29,63338 € |

