
MACH211-20VC | |
|---|---|
DigiKey Part Number | 2156-MACH211-20VC-ND |
Manufacturer | Vantis |
Manufacturer Product Number | MACH211-20VC |
Description | VANTIS EE PLD 20NS 64-CELL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vantis | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Number of Macrocells | 64 | |
Mounting Type | Surface Mount | |
Package / Case | 44-TQFP | |
Supplier Device Package | - |
| Bulk: | 1812 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 65 | 3,98462 € | 259,00 € |
| Unit Price without VAT: | 3,98462 € |
|---|---|
| Unit Price with VAT: | 4,74170 € |

