
MACH131-7JC/1 | |
|---|---|
DigiKey Part Number | 2156-MACH131-7JC/1-ND |
Manufacturer | |
Manufacturer Product Number | MACH131-7JC/1 |
Description | IC CPLD 64MC 7.5NS 84PLCC |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 7.5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 4 | |
Number of Macrocells | 64 | |
Number of I/O | 64 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 84-LCC (J-Lead) | |
Supplier Device Package | 84-PLCC (29.31x29.31) |
| Bulk: | 48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,83929 € | 249,75 € |
| Unit Price without VAT: | 17,83929 € |
|---|---|
| Unit Price with VAT: | 21,22876 € |

