
MACH111SP-5VC | |
|---|---|
DigiKey Part Number | 2156-MACH111SP-5VC-ND |
Manufacturer | |
Manufacturer Product Number | MACH111SP-5VC |
Description | IC CPLD 32MC 5NS 100TQFP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Programmable Type | EE PLD | |
Delay Time tpd(1) Max | 5 ns | |
Voltage Supply - Internal | 4.75V ~ 5.25V | |
Number of Logic Elements/Blocks | 2 | |
Number of Macrocells | 32 | |
Number of I/O | 32 | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-TQFP (14x14) |

