
MACH111SP-10JC | |
|---|---|
DigiKey Part Number | 2156-MACH111SP-10JC-ND |
Manufacturer | |
Manufacturer Product Number | MACH111SP-10JC |
Description | IC CPLD 32MC 10NS 44PLCC |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 2 |
Series | Number of Macrocells 32 |
Packaging Bulk | Number of I/O 32 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 44-LCC (J-Lead) |
Delay Time tpd(1) Max 10 ns | Supplier Device Package 44-PLCC (16.58x16.58) |
| Bulk: | 302 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | 3,48466 € | 254,38 € |
| Unit Price without VAT: | 3,48466 € |
|---|---|
| Unit Price with VAT: | 4,14675 € |

