
MACH111-5VC | |
|---|---|
DigiKey Part Number | 2156-MACH111-5VC-ND |
Manufacturer | |
Manufacturer Product Number | MACH111-5VC |
Description | IC CPLD 32MC 5NS 44TQFP |
Customer Reference | |
Datasheet | Datasheet |
Category | Voltage Supply - Internal 4.75V ~ 5.25V |
Manufacturer Lattice Semiconductor Corporation | Number of Logic Elements/Blocks 2 |
Series | Number of Macrocells 32 |
Packaging Bulk | Number of I/O 32 |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Programmable Type EE PLD | Package / Case 44-TQFP |
Delay Time tpd(1) Max 5 ns | Supplier Device Package 44-TQFP (10x10) |
| Bulk: | 213 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 8,28645 € | 256,88 € |
| Unit Price without VAT: | 8,28645 € |
|---|---|
| Unit Price with VAT: | 9,86088 € |

