TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAC8SDG

DigiKey Part Number
2156-MAC8SDG-OS-ND
Manufacturer
Manufacturer Product Number
MAC8SDG
Description
TRIAC SENS GATE 400V 8A TO220AB
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 8 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
70A @ 60Hz
Manufacturer
onsemi
Current - Gate Trigger (Igt) (Max)
5 mA
Packaging
Bulk
Current - Hold (Ih) (Max)
10 mA
Part Status
Active
Configuration
Single
Triac Type
Logic - Sensitive Gate
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Off State
400 V
Mounting Type
Through Hole
Current - On State (It (RMS)) (Max)
8 A
Package / Case
TO-220-3
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Supplier Device Package
TO-220AB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.090
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1090
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4660,54393 €253,47 €
Unit Price without VAT:0,54393 €
Unit Price with VAT:0,64728 €