
MAC7121MPV50 | |
|---|---|
DigiKey Part Number | 2156-MAC7121MPV50-ND |
Manufacturer | Freescale Semiconductor |
Manufacturer Product Number | MAC7121MPV50 |
Description | MICROCONTROLLER, 32 BIT, FLASH, |
Customer Reference | |
Detailed Description | ARM7TDMI-S - Microcontroller IC 32-Bit 50MHz 512KB (512K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
EDA/CAD Models | MAC7121MPV50 Models |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 32K x 8 |
Packaging Bulk | RAM Size 32K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.35V ~ 2.75V |
DigiKey Programmable Not Verified | Data Converters A/D 16x8/10b |
Core Processor ARM7TDMI-S | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 50MHz | Mounting Type Surface Mount |
Connectivity CANbus, EBI/EMI, I2C, SCI, SPI | Supplier Device Package 112-LQFP (20x20) |
Peripherals DMA, POR | Package / Case 112-LQFP |
Number of I/O 85 | Base Product Number |
Program Memory Size |
| Bulk: | 74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,59583 € | 259,15 € |
| Unit Price without VAT: | 21,59583 € |
|---|---|
| Unit Price with VAT: | 25,69904 € |

