
MAC15-010 | |
|---|---|
DigiKey Part Number | MAC15-010-ND |
Manufacturer | |
Manufacturer Product Number | MAC15-010 |
Description | TRIAC 800V 15A TO220AB |
Customer Reference | |
Detailed Description | TRIAC Standard 800 V 15 A Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | MAC15-010 Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer onsemi | Current - Hold (Ih) (Max) 40 mA |
Packaging Bulk | Configuration Single |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 15 A | Supplier Device Package TO-220AB |
Voltage - Gate Trigger (Vgt) (Max) 2 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 150A @ 60Hz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAC15-10G | Littelfuse Inc. | 0 | MAC15-10G-ND | 1,25727 € | Direct |


