
M86291G12 | |
|---|---|
DigiKey Part Number | 2156-M86291G12-ND |
Manufacturer | NXP Semiconductors |
Manufacturer Product Number | M86291G12 |
Description | TEMP MS PART - C2K 900MHz Device |
Customer Reference | |
Detailed Description | Telecom IC 625-FCPBGA (21x21) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP Semiconductors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | - | |
Interface | SPI, USB | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 625-BFBGA, FCBGA | |
Supplier Device Package | 625-FCPBGA (21x21) |
| Bulk: | 379 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 46,99800 € | 234,99 € |
| Unit Price without VAT: | 46,99800 € |
|---|---|
| Unit Price with VAT: | 55,92762 € |

