Image for M74HC390D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M74HC390D

DigiKey Part Number
2156-M74HC390D-ND
Manufacturer
Manufacturer Product Number
M74HC390D
Description
IC DECADE COUNTER DUAL 4-BIT
Customer Reference
Detailed Description
Counter IC Counter, Decade 2 Element 4 Bit Negative Edge
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
4
Manufacturer
onsemi
Reset
Asynchronous
Series
Timing
Synchronous
Packaging
Bulk
Count Rate
79 MHz
Part Status
Active
Trigger Type
Negative Edge
Logic Type
Counter, Decade
Voltage - Supply
2 V ~ 6 V
Direction
Up
Operating Temperature
-55°C ~ 125°C
Number of Elements
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.380
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:2380
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5190,49688 €257,88 €
Unit Price without VAT:0,49688 €
Unit Price with VAT:0,59129 €