Image for M65856SP#TG0G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M65856SP#TG0G

DigiKey Part Number
2156-M65856SP#TG0G-RE-ND
Manufacturer
Manufacturer Product Number
M65856SP#TG0G
Description
IC VOICE PROCESSOR 42SDIP
Customer Reference
Detailed Description
Audio Voice Processing Unit (VPU) 2 Channel 42-SDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Voice Processing Unit (VPU)
Applications
Consumer Audio
Number of Channels
2
Interface
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-
Specifications
-
Mounting Type
Through Hole
Package / Case
42-SDIP (0.600", 15.24mm)
Supplier Device Package
42-SDIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 765
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Bulk:765
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
505,12480 €256,24 €
Unit Price without VAT:5,12480 €
Unit Price with VAT:6,09851 €