
M62368GP#DF0J | |
|---|---|
DigiKey Part Number | 2156-M62368GP#DF0J-ND |
Manufacturer | |
Manufacturer Product Number | M62368GP#DF0J |
Description | IC DAC 8BIT 16-LSSOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 6 16-LSSOP |
Category | Voltage - Supply, Analog 2.7V ~ 3.6V |
Manufacturer Renesas Electronics Corporation | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Bulk | INL/DNL (LSB) ±1.5 (Max), ±1 (Max) |
Part Status Active | Architecture R-2R |
Number of Bits 8 | Operating Temperature -20°C ~ 85°C |
Number of D/A Converters 6 | Package / Case 16-LSSOP (0.173", 4.40mm Width) |
Settling Time 300µs | Supplier Device Package 16-LSSOP |
Output Type Voltage - Buffered | Mounting Type Surface Mount |
Differential Output No |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 115 | 2,21826 € | 255,10 € |
| Unit Price without VAT: | 2,21826 € |
|---|---|
| Unit Price with VAT: | 2,63973 € |

