
M62367GP#TF0J | |
|---|---|
DigiKey Part Number | 2156-M62367GP#TF0J-RE-ND |
Manufacturer | |
Manufacturer Product Number | M62367GP#TF0J |
Description | IC DAC 8BIT 16-SOP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 300µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,08266 € | 258,25 € |
| Unit Price without VAT: | 2,08266 € |
|---|---|
| Unit Price with VAT: | 2,47837 € |

