
M61523FP#DF0G | |
|---|---|
DigiKey Part Number | 2156-M61523FP#DF0G-RE-ND |
Manufacturer | |
Manufacturer Product Number | M61523FP#DF0G |
Description | IC VOLUME CONTROL 24SSOP |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 24-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Function | Volume Control | |
Applications | Pre-Amplifier | |
Number of Channels | 4 | |
Interface | - | |
Voltage - Supply | 7V ~ 10V | |
Operating Temperature | -30°C ~ 85°C | |
Specifications | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOP (0.213", 5.40mm Width) | |
Supplier Device Package | 24-SSOP |
| Bulk: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 37 | 6,91919 € | 256,01 € |
| Unit Price without VAT: | 6,91919 € |
|---|---|
| Unit Price with VAT: | 8,23384 € |

