
Category | Output Open Drain or Open Collector |
Manufacturer Renesas | Reset Timeout 200µs Minimum |
Packaging Bulk | Operating Temperature -20°C ~ 75°C |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Type Watchdog Circuit | Supplier Device Package 8-SOP |
Number of Voltages Monitored 2 | Base Product Number |
Voltage - Threshold 4.25V, 4.6V, 4.7V, Adj |
| Bulk: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,39643 € | 258,34 € |
| Unit Price without VAT: | 1,39643 € |
|---|---|
| Unit Price with VAT: | 1,66175 € |

