
Category | Reset Active Low |
Manufacturer Renesas | Reset Timeout 80µs Minimum |
Packaging Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Voltage Detector | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 8-SOP |
Voltage - Threshold 1.25V | Base Product Number |
Output Open Drain or Open Collector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 336 | 0,75640 € | 254,15 € |
| Unit Price without VAT: | 0,75640 € |
|---|---|
| Unit Price with VAT: | 0,90012 € |

