
M38K29F8LHP#U0 | |
|---|---|
DigiKey Part Number | 2156-M38K29F8LHP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38K29F8LHP#U0 |
Description | IC MCU 8BIT 32KB FLASH 64LFQFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-LFQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 3V ~ 5.25V |
Part Status Obsolete | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 64-LFQFP (10x10) |
Connectivity EBI/EMI, SIO, UART/USART, USB | Package / Case 64-LQFP |
Peripherals LED, PWM, WDT | Base Product Number |
Number of I/O 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,46263 € | 255,79 € |
| Unit Price without VAT: | 13,46263 € |
|---|---|
| Unit Price with VAT: | 16,02053 € |

