
M38K09F8LFP#U0 | |
|---|---|
DigiKey Part Number | 2156-M38K09F8LFP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38K09F8LFP#U0 |
Description | IC MCU 8BIT 32KB FLASH 64LQFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 8MHz 32KB (32K x 8) FLASH 64-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | EBI/EMI, SIO, UART/USART, USB | |
Peripherals | LED, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (14x14) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Tray: | 12821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 14,19000 $ | 297,99 $ |
| Unit Price without VAT: | 14,19000 $ |
|---|---|
| Unit Price with VAT: | 16,88610 $ |

