
M38588GCSP#U0 | |
|---|---|
DigiKey Part Number | 2156-M38588GCSP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38588GCSP#U0 |
Description | IC MCU 8BIT 48KB QZROM 42SDIP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 12.5MHz 48KB (48K x 8) QzROM 42-SDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 12.5MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | QzROM | |
EEPROM Size | - | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 9x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 42-SDIP | |
Package / Case | 42-SDIP (0.600", 15.24mm) | |
Base Product Number |
| Tube: | 310 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,62500 € | 259,25 € |
| Unit Price without VAT: | 7,62500 € |
|---|---|
| Unit Price with VAT: | 9,07375 € |

