
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 12.5MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | POR, PWM, WDT | |
Number of I/O | 34 | |
Program Memory Size | ||
Program Memory Type | QzROM | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 9x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 42-SSOP | |
Package / Case | 42-SOP (0.330", 8.40mm Width) | |
Base Product Number |
| Bulk: | 51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 19 | 13,63211 € | 259,01 € |
| Unit Price without VAT: | 13,63211 € |
|---|---|
| Unit Price with VAT: | 16,22221 € |

