
M38234G4FP#U0 | |
|---|---|
DigiKey Part Number | 2156-M38234G4FP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38234G4FP#U0 |
Description | IC MCU 8BIT 16KB QZROM 80QFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 10MHz 16KB (16K x 8) QzROM 80-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type QzROM |
Series | RAM Size 640 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b, 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 10MHz | Supplier Device Package 80-QFP (14x20) |
Connectivity SIO, UART/USART | Package / Case 80-BQFP |
Peripherals LCD, WDT | Base Product Number |
Number of I/O 49 |
| Tray: | 157 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,41103 € | 255,84 € |
| Unit Price without VAT: | 4,41103 € |
|---|---|
| Unit Price with VAT: | 5,24913 € |

