
M38227ECFP | |
|---|---|
DigiKey Part Number | 2156-M38227ECFP-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38227ECFP |
Description | IC MCU 8BIT 48KB OTP 80QFP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 8MHz 48KB (48K x 8) OTP 80-QFP (14x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 80-QFP (14x20) |
Connectivity SIO, UART/USART | Package / Case 80-BQFP |
Peripherals LCD | Base Product Number |
Number of I/O 49 |
| Tray: | 3836 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,84966 € | 256,64 € |
| Unit Price without VAT: | 8,84966 € |
|---|---|
| Unit Price with VAT: | 10,53110 € |

