
M38039G4HSP#U0 | |
|---|---|
DigiKey Part Number | 2156-M38039G4HSP#U0-ND |
Manufacturer | |
Manufacturer Product Number | M38039G4HSP#U0 |
Description | IC MCU 8BIT 16KB QZROM 64SDIP |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 16.8MHz 16KB (16K x 8) QzROM 64-SDIP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type QzROM |
Series | RAM Size 2K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 16x10b; D/A 2x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 16.8MHz | Supplier Device Package 64-SDIP |
Connectivity SIO, UART/USART | Package / Case 64-SDIP (0.750", 19.05mm) |
Peripherals LED, PWM, WDT | Base Product Number |
Number of I/O 56 |
| Bulk: | 169 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 4,41103 € | 255,84 € |
| Unit Price without VAT: | 4,41103 € |
|---|---|
| Unit Price with VAT: | 5,24913 € |

