
M38002E4FS#E5 | |
|---|---|
DigiKey Part Number | 2156-M38002E4FS#E5-RE-ND |
Manufacturer | |
Manufacturer Product Number | M38002E4FS#E5 |
Description | IC MCU 8BIT 16KB EPROM/UV 64QFN |
Customer Reference | |
Detailed Description | 740 740/38000 Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) EPROM, UV 64-QFN (15.6x15.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 740 | |
Core Size | 8-Bit | |
Speed | 8MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | WDT | |
Number of I/O | 58 | |
Program Memory Size | ||
Program Memory Type | EPROM, UV | |
EEPROM Size | - | |
RAM Size | 384 x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-QFN (15.6x15.6) | |
Package / Case | 64-BQFN | |
Base Product Number |
| Bulk: | 138 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,63889 € | 263,50 € |
| Unit Price without VAT: | 14,63889 € |
|---|---|
| Unit Price with VAT: | 17,42028 € |

