
M37735EHBFP#D6 | |
|---|---|
DigiKey Part Number | 2156-M37735EHBFP#D6-RE-ND |
Manufacturer | |
Manufacturer Product Number | M37735EHBFP#D6 |
Description | IC MCU 16BIT 124KB OTP |
Customer Reference | |
Detailed Description | - Microcontroller IC 16-Bit 25MHz 124KB (124K x 8) OTP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | - | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | SIO, UART/USART | |
Peripherals | WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | OTP | |
EEPROM Size | - | |
RAM Size | 3.875K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Base Product Number |
| Bulk: | 4335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 12,01381 € | 252,29 € |
| Unit Price without VAT: | 12,01381 € |
|---|---|
| Unit Price with VAT: | 14,29643 € |

