
M37641F8FP#U0 | |
|---|---|
DigiKey Part Number | 2156-M37641F8FP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M37641F8FP#U0 |
Description | IC MCU 8BIT 32KB FLASH 80QFP |
Customer Reference | |
Detailed Description | 7600 740/7600 Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 80-QFP (14x20) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | 7600 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | SIO, UART/USART, USB | |
Peripherals | DMA, POR | |
Number of I/O | 66 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.25V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-QFP (14x20) | |
Package / Case | 80-BQFP | |
Base Product Number |
| Tray: | 216 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 24,38909 € | 268,28 € |
| Unit Price without VAT: | 24,38909 € |
|---|---|
| Unit Price with VAT: | 29,02302 € |

