
Category | Program Memory Size |
Mfr | Program Memory Type QzROM |
Packaging Bulk | RAM Size 512 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 4MHz | Supplier Device Package 32-LQFP (7x7) |
Peripherals LED, LVD, POR, WDT | Package / Case 32-LQFP |
Number of I/O 25 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R5F11BBCAFP#50 | Renesas Electronics Corporation | 0 | R5F11BBCAFP#50-ND | 0,84421 € | Similar |
| Bulk: | 2306 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 39 | 6,55282 € | 255,56 € |
| Unit Price without VAT: | 6,55282 € |
|---|---|
| Unit Price with VAT: | 7,79786 € |

