
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Bulk | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 6x10b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor 740 | Operating Temperature -20°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 8MHz | Supplier Device Package 32-LQFP (7x7) |
Connectivity SIO, UART/USART | Package / Case 32-LQFP |
Peripherals POR, WDT | Base Product Number |
Number of I/O 25 |
| Bulk: | 1521 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,52200 € | 247,83 € |
| Unit Price without VAT: | 16,52200 € |
|---|---|
| Unit Price with VAT: | 19,66118 € |

