
M37471E8FP | |
|---|---|
DigiKey Part Number | 2156-M37471E8FP-ND |
Manufacturer | |
Manufacturer Product Number | M37471E8FP |
Description | 8-BIT, OTPROM, 4MHZ |
Customer Reference | |
Detailed Description | 740 - Microcontroller IC 8-Bit 8MHz 16KB (16K x 8) EPROM 56-QFP (10x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type EPROM |
Packaging Bulk | RAM Size 384 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 8x8b SAR |
Core Processor 740 | Oscillator Type External, Internal |
Core Size 8-Bit | Operating Temperature -20°C ~ 85°C (TA) |
Speed 8MHz | Mounting Type Surface Mount |
Connectivity SIO | Supplier Device Package 56-QFP (10x14) |
Peripherals PWM, WDT | Package / Case 56-BQFP |
Number of I/O 20 | Base Product Number |
| Bulk: | 909 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,95909 € | 263,55 € |
| Unit Price without VAT: | 23,95909 € |
|---|---|
| Unit Price with VAT: | 28,51132 € |

