
M34286G2GP#U0 | |
|---|---|
DigiKey Part Number | 2156-M34286G2GP#U0-RE-ND |
Manufacturer | |
Manufacturer Product Number | M34286G2GP#U0 |
Description | IC MCU 4BIT 2.25KB QZROM 20LSSOP |
Customer Reference | |
Detailed Description | 720 720/4500 Microcontroller IC 4-Bit 4MHz 2.25KB (2K x 9) QzROM 20-LSSOP |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type QzROM |
Series | RAM Size 64 x 4 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.8V ~ 3.6V |
Part Status Obsolete | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor 720 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 20-LSSOP |
Speed 4MHz | Package / Case 20-LSSOP (0.173", 4.40mm Width) |
Peripherals LVD, POR, WDT | Base Product Number |
Number of I/O 14 |
| Tray: | 477 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 106 | 2,41368 € | 255,85 € |
| Unit Price without VAT: | 2,41368 € |
|---|---|
| Unit Price with VAT: | 2,87228 € |

